66581-2 | |
---|---|
DigiKey Part Number | A104046TR-ND - Tape & Reel (TR) A104046CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66581-2 |
Description | CONN PIN 18-22AWG TIN CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66581-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.65300 | ¥36.53 |
25 | ¥3.63520 | ¥90.88 |
50 | ¥3.54500 | ¥177.25 |
100 | ¥3.04010 | ¥304.01 |
250 | ¥2.74996 | ¥687.49 |
500 | ¥2.59708 | ¥1,298.54 |
1,000 | ¥2.27625 | ¥2,276.25 |
2,500 | ¥2.24571 | ¥5,614.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.13335 | ¥10,666.75 |
10,000 | ¥2.00022 | ¥20,002.20 |