66579-7 | |
---|---|
DigiKey Part Number | A100814TR-ND - Tape & Reel (TR) A100814CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66579-7 |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66579-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.59400 | ¥75.94 |
25 | ¥7.25760 | ¥181.44 |
50 | ¥7.15740 | ¥357.87 |
100 | ¥6.25420 | ¥625.42 |
250 | ¥6.01976 | ¥1,504.94 |
500 | ¥5.68546 | ¥2,842.73 |
1,000 | ¥4.91620 | ¥4,916.20 |
2,500 | ¥4.54836 | ¥11,370.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.43262 | ¥27,163.10 |