6651778-1 | |
---|---|
DigiKey Part Number | A144952-ND |
Manufacturer | |
Manufacturer Product Number | 6651778-1 |
Description | CONNECTOR SOCKET STRAIGHT COMPLI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector |
Datasheet | Datasheet |
EDA/CAD Models | 6651778-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | - | |
Termination | - | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.62000 | ¥119.62 |
10 | ¥108.20500 | ¥1,082.05 |
25 | ¥105.34160 | ¥2,633.54 |
88 | ¥101.33420 | ¥8,917.41 |
176 | ¥93.89170 | ¥16,524.94 |
264 | ¥93.31936 | ¥24,636.31 |
528 | ¥89.88430 | ¥47,458.91 |