6651170-1 | |
---|---|
DigiKey Part Number | A101980-ND |
Manufacturer | |
Manufacturer Product Number | 6651170-1 |
Description | CONN EDGE DUAL FMALE 4POS 0.508 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Female Connector Non Specified - Dual Edge Gold 0.508" (12.90mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 6651170-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 1; 1 | |
Number of Positions | 4 (Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.508" (12.90mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.66000 | ¥66.66 |
10 | ¥58.10900 | ¥581.09 |
25 | ¥56.57880 | ¥1,414.47 |
50 | ¥55.04840 | ¥2,752.42 |
192 | ¥51.68370 | ¥9,923.27 |
384 | ¥51.37799 | ¥19,729.15 |
576 | ¥48.31983 | ¥27,832.22 |
1,152 | ¥43.12093 | ¥49,675.31 |