66359-6 | |
---|---|
DigiKey Part Number | A1320TR-ND - Tape & Reel (TR) A1320CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66359-6 |
Description | CONN PIN 14-18AWG TIN-LEAD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66359-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.57400 | ¥55.74 |
25 | ¥5.55280 | ¥138.82 |
50 | ¥5.36580 | ¥268.29 |
100 | ¥4.49880 | ¥449.88 |
250 | ¥4.21740 | ¥1,054.35 |
500 | ¥3.98310 | ¥1,991.55 |
1,000 | ¥3.49109 | ¥3,491.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.49495 | ¥13,979.80 |
8,000 | ¥3.22231 | ¥25,778.48 |
12,000 | ¥3.06769 | ¥36,812.28 |