66102-4 | |
---|---|
DigiKey Part Number | A121546TR-ND - Tape & Reel (TR) A121546CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66102-4 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66102-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥8.02900 | ¥80.29 |
25 | ¥7.67800 | ¥191.95 |
50 | ¥7.57100 | ¥378.55 |
100 | ¥6.61630 | ¥661.63 |
250 | ¥6.36852 | ¥1,592.13 |
500 | ¥6.01450 | ¥3,007.25 |
1,000 | ¥5.20083 | ¥5,200.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.01459 | ¥24,058.36 |
8,000 | ¥5.83768 | ¥46,701.44 |
12,000 | ¥5.47337 | ¥65,680.44 |