6565199-3 | |
---|---|
DigiKey Part Number | 6565199-3-ND |
Manufacturer | |
Manufacturer Product Number | 6565199-3 |
Description | CONN HEADER 260POS EDGE MNT |
Customer Reference | |
Detailed Description | 260 Connector Header, Male Pins Board Edge, Straddle Mount Black, Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 260 | |
Number of Positions Loaded | All | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black, Natural | |
Current Rating (Amps) | 0.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 100V | |
Base Product Number |