6450150-3 | |
---|---|
DigiKey Part Number | A114237-ND |
Manufacturer | |
Manufacturer Product Number | 6450150-3 |
Description | CONN RCPT MULTI-BEAM 31POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 6450150-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Multi-Beam | |
Number of Positions | 31 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 7 Power | |
Features | Board Lock, Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.77000 | ¥75.77 |
10 | ¥68.50000 | ¥685.00 |
33 | ¥66.69121 | ¥2,200.81 |
66 | ¥64.15485 | ¥4,234.22 |
132 | ¥63.81212 | ¥8,423.20 |