643071-9 | |
---|---|
DigiKey Part Number | A19787-ND |
Manufacturer | |
Manufacturer Product Number | 643071-9 |
Description | CONN STRAIN RELIEF COVER 9POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 643071-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 9 | |
For Use With/Related Products | MTA-156 Series | |
Features | Feed Through | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.76000 | ¥5.76 |
10 | ¥5.52000 | ¥55.20 |
25 | ¥5.27360 | ¥131.84 |
50 | ¥5.20040 | ¥260.02 |
100 | ¥4.54470 | ¥454.47 |
250 | ¥4.37488 | ¥1,093.72 |
500 | ¥4.27896 | ¥2,139.48 |