643071-5 | |
---|---|
DigiKey Part Number | A19783-ND |
Manufacturer | |
Manufacturer Product Number | 643071-5 |
Description | CONN STRAIN RELIEF COVER 5POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 643071-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 5 | |
For Use With/Related Products | MTA-156 Series | |
Features | Feed Through | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.01000 | ¥4.01 |
10 | ¥3.90600 | ¥39.06 |
25 | ¥3.88920 | ¥97.23 |
50 | ¥3.75820 | ¥187.91 |
100 | ¥3.15130 | ¥315.13 |
250 | ¥2.95460 | ¥738.65 |
500 | ¥2.88990 | ¥1,444.95 |