640629-1 | |
---|---|
DigiKey Part Number | A19845-ND |
Manufacturer | |
Manufacturer Product Number | 640629-1 |
Description | CONN KEYING PLUG FLUSH MTA 156 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 640629-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | MTA-156 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.66000 | ¥1.66 |
10 | ¥1.40400 | ¥14.04 |
100 | ¥1.16760 | ¥116.76 |
1,000 | ¥0.97103 | ¥971.03 |
5,000 | ¥0.81441 | ¥4,072.05 |
10,000 | ¥0.71597 | ¥7,159.70 |