640550-8 | |
---|---|
DigiKey Part Number | A19256-ND |
Manufacturer | |
Manufacturer Product Number | 640550-8 |
Description | CONN DUST COVER 8POS CLOSED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 640550-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 8 | |
For Use With/Related Products | MTA-100 Series | |
Features | Closed End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.61160 | ¥65.29 |
50 | ¥2.55880 | ¥127.94 |
100 | ¥2.18650 | ¥218.65 |
250 | ¥1.96788 | ¥491.97 |
500 | ¥1.85836 | ¥929.18 |
2,000 | ¥1.62888 | ¥3,257.76 |
4,000 | ¥1.61793 | ¥6,471.72 |