640102-1 | |
---|---|
DigiKey Part Number | A100802TR-ND - Tape & Reel (TR) A100802CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640102-1 |
Description | CONN RING CIRC 14-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 640102-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | 0.784" (19.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.140" ~ 0.190" (3.56mm ~ 4.83mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥1.00200 | ¥10.02 |
25 | ¥0.92920 | ¥23.23 |
50 | ¥0.88000 | ¥44.00 |
100 | ¥0.83250 | ¥83.25 |
250 | ¥0.77468 | ¥193.67 |
500 | ¥0.73018 | ¥365.09 |
1,000 | ¥0.69192 | ¥691.92 |
2,500 | ¥0.64089 | ¥1,602.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.80384 | ¥6,430.72 |