63721-1 | |
---|---|
DigiKey Part Number | A111540TR-ND - Tape & Reel (TR) A111540CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63721-1 |
Description | CONN RING CIRC 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 63721-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.770" (19.56mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.048" ~ 0.078" (1.22mm ~ 1.98mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.54300 | ¥15.43 |
25 | ¥1.43160 | ¥35.79 |
50 | ¥1.35800 | ¥67.90 |
100 | ¥1.28480 | ¥128.48 |
250 | ¥1.19632 | ¥299.08 |
500 | ¥1.12738 | ¥563.69 |
1,000 | ¥1.06826 | ¥1,068.26 |
2,500 | ¥0.98951 | ¥2,473.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.78767 | ¥15,753.40 |
40,000 | ¥0.70397 | ¥28,158.80 |
60,000 | ¥0.61044 | ¥36,626.40 |