63698-1 | |
---|---|
DigiKey Part Number | A101730TR-ND - Tape & Reel (TR) A101730CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63698-1 |
Description | CONN RING CIRC 12-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 12-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 63698-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth, Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.130" ~ 0.170" (3.30mm ~ 4.32mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.73200 | ¥17.32 |
25 | ¥1.61240 | ¥40.31 |
50 | ¥1.53040 | ¥76.52 |
100 | ¥1.44740 | ¥144.74 |
250 | ¥1.34772 | ¥336.93 |
500 | ¥1.26990 | ¥634.95 |
1,000 | ¥1.20339 | ¥1,203.39 |
2,500 | ¥1.11466 | ¥2,786.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.62241 | ¥3,734.46 |
12,000 | ¥0.60209 | ¥7,225.08 |