63316-1 | |
---|---|
DigiKey Part Number | A111463TR-ND - Tape & Reel (TR) A111463CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63316-1 |
Description | CONN QC RCPT 14-18AWG 0.187 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63316-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.060" ~ 0.150" (1.52mm ~ 3.81mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.53500 | ¥15.35 |
25 | ¥1.42840 | ¥35.71 |
50 | ¥1.35620 | ¥67.81 |
100 | ¥1.28240 | ¥128.24 |
250 | ¥1.19372 | ¥298.43 |
500 | ¥1.12508 | ¥562.54 |
1,000 | ¥1.06613 | ¥1,066.13 |
2,500 | ¥0.98751 | ¥2,468.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.78607 | ¥11,791.05 |
30,000 | ¥0.70255 | ¥21,076.50 |
75,000 | ¥0.60921 | ¥45,690.75 |