62628-1 | |
---|---|
DigiKey Part Number | A114140-ND |
Manufacturer | |
Manufacturer Product Number | 62628-1 |
Description | CONN QC TAB 0.110 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62628-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 1.151" (29.24mm) | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | 2 Tabs | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.01300 | ¥30.13 |
25 | ¥3.00480 | ¥75.12 |
50 | ¥2.94080 | ¥147.04 |
100 | ¥2.51380 | ¥251.38 |
250 | ¥2.26264 | ¥565.66 |
500 | ¥2.13684 | ¥1,068.42 |
1,000 | ¥1.87290 | ¥1,872.90 |
3,000 | ¥1.86031 | ¥5,580.93 |