62352-1 | |
---|---|
DigiKey Part Number | 17-62352-1TR-ND - Tape & Reel (TR) 17-62352-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62352-1 |
Description | CONN QC RCPT 20-24AWG 0.050 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 0.050" (1.27mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62352-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.050" (1.27mm) | |
Tab Thickness | 0.015" (0.38mm) | |
Tab Length | 0.150" (3.81mm) | |
Length - Overall | 0.310" (7.87mm) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.42200 | ¥24.22 |
25 | ¥2.41360 | ¥60.34 |
50 | ¥2.36280 | ¥118.14 |
100 | ¥2.01880 | ¥201.88 |
250 | ¥1.81732 | ¥454.33 |
500 | ¥1.71618 | ¥858.09 |
1,000 | ¥1.50420 | ¥1,504.20 |
2,500 | ¥1.49412 | ¥3,735.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60,000 | ¥1.24943 | ¥74,965.80 |