62305-3 | |
---|---|
DigiKey Part Number | 62305-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 62305-3 |
Description | AMVAR SPLC 600-3000 016TPBR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Pigtail 600-3000 CMA Crimp |
EDA/CAD Models | 62305-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | Pigtail | |
Terminal Type | Splice | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 600-3000 CMA | |
Features | Serrated Mating Area | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.28920 | ¥8,676.00 |