62194-2 | |
---|---|
DigiKey Part Number | A104104TR-ND - Tape & Reel (TR) A104104CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62194-2 |
Description | CONN MAG TERM 400-1300CMA CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Pigtail 400-1300 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62194-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Pigtail | |
Terminal Type | Splice | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 400-1300 CMA | |
Features | Serrated Mating Area | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.96100 | ¥9.61 |
25 | ¥0.89320 | ¥22.33 |
50 | ¥0.84720 | ¥42.36 |
100 | ¥0.80130 | ¥80.13 |
250 | ¥0.74644 | ¥186.61 |
500 | ¥0.70326 | ¥351.63 |
1,000 | ¥0.66647 | ¥666.47 |
2,500 | ¥0.61734 | ¥1,543.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.49141 | ¥7,371.15 |
30,000 | ¥0.43920 | ¥13,176.00 |
75,000 | ¥0.38084 | ¥28,563.00 |