61668-4 | |
---|---|
DigiKey Part Number | A100737TR-ND - Tape & Reel (TR) A100737CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61668-4 |
Description | TERM EDGE BIF LF 18-24AWG CRIMP |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Edge Terminal Non-Gendered 18-24 AWG Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61668-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 18-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.64700 | ¥96.47 |
25 | ¥9.29040 | ¥232.26 |
50 | ¥9.20000 | ¥460.00 |
100 | ¥8.30180 | ¥830.18 |
250 | ¥8.03248 | ¥2,008.12 |
500 | ¥7.31444 | ¥3,657.22 |
1,000 | ¥6.55159 | ¥6,551.59 |
2,500 | ¥6.10287 | ¥15,257.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥5.92339 | ¥35,540.34 |
12,000 | ¥5.55373 | ¥66,644.76 |