61459-1 | |
---|---|
DigiKey Part Number | A27766TR-ND - Tape & Reel (TR) A27766CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61459-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61459-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.016" (0.41mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.065" ~ 0.100" (1.65mm ~ 2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.01800 | ¥10.18 |
25 | ¥0.94560 | ¥23.64 |
50 | ¥0.89820 | ¥44.91 |
100 | ¥0.84890 | ¥84.89 |
250 | ¥0.79040 | ¥197.60 |
500 | ¥0.74476 | ¥372.38 |
1,000 | ¥0.70577 | ¥705.77 |
2,500 | ¥0.65374 | ¥1,634.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.59195 | ¥4,735.60 |
16,000 | ¥0.57261 | ¥9,161.76 |