60900-4 | |
---|---|
DigiKey Part Number | 17-60900-4TR-ND - Tape & Reel (TR) 17-60900-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60900-4 |
Description | CONN QC RCPT 20-24AWG 0.062 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.062" (1.57mm) Quick Connect Female 22 AWG, 24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60900-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.062" (1.57mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | 0.187" (4.75mm) | |
Length - Overall | 0.462" (11.73mm) | |
Termination | Crimp | |
Wire Gauge | 22 AWG, 24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.040" ~ 0.080" (1.02mm ~ 2.03mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.43980 | ¥4,398.00 |
30,000 | ¥0.39307 | ¥11,792.10 |
50,000 | ¥0.34085 | ¥17,042.50 |