60394-1 | |
---|---|
DigiKey Part Number | A100680TR-ND - Tape & Reel (TR) A100680CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60394-1 |
Description | CONN RING CIRC 16-20AWG #10 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60394-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | 0.764" (19.41mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.71400 | ¥7.14 |
25 | ¥0.66320 | ¥16.58 |
50 | ¥0.63060 | ¥31.53 |
100 | ¥0.59600 | ¥59.60 |
250 | ¥0.55500 | ¥138.75 |
500 | ¥0.52280 | ¥261.40 |
1,000 | ¥0.49546 | ¥495.46 |
2,500 | ¥0.45893 | ¥1,147.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.66686 | ¥4,668.02 |
14,000 | ¥0.64509 | ¥9,031.26 |