6-846290-6 | |
---|---|
DigiKey Part Number | 6-846290-6-ND |
Manufacturer | |
Manufacturer Product Number | 6-846290-6 |
Description | LGH-4 PLUG TO CBL 16AWG 18.38" |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 16 AWG LGH-4 Plug to Cable (Round) Unshielded 18.38" (466.852mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-846290-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | LGH-4 Plug to Cable (Round) | |
Length | 18.38" (466.852mm) | |
Voltage | 50 kV | |
Barrel Depth | 2.00" (50.80mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Green | |
Color - Wire | White | |
Material - Cap | Epoxy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4,084.64100 | ¥40,846.41 |