6-5179010-0 | |
---|---|
DigiKey Part Number | A99223-ND |
Manufacturer | |
Manufacturer Product Number | 6-5179010-0 |
Description | CONN RCPT 200POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6-5179010-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 200 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm | |
Height Above Board | 0.463" (11.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.49000 | ¥144.49 |
10 | ¥141.47400 | ¥1,414.74 |
25 | ¥137.71280 | ¥3,442.82 |
50 | ¥130.94160 | ¥6,547.08 |
100 | ¥118.14880 | ¥11,814.88 |
250 | ¥117.39600 | ¥29,349.00 |
500 | ¥102.34518 | ¥51,172.59 |