6-2232263-4 | |
---|---|
DigiKey Part Number | 6-2232263-4-ND |
Manufacturer | |
Manufacturer Product Number | 6-2232263-4 |
Description | CONN RCPT HSG 4POS 6.00MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Brown 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-2232263-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Operating Temperature | -55°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥6.36200 | ¥63.62 |
25 | ¥6.08480 | ¥152.12 |
50 | ¥6.00120 | ¥300.06 |
100 | ¥5.24420 | ¥524.42 |
250 | ¥5.04788 | ¥1,261.97 |
500 | ¥4.76742 | ¥2,383.71 |
1,000 | ¥4.12249 | ¥4,122.49 |
3,000 | ¥3.81397 | ¥11,441.91 |