6-1393302-0 | |
---|---|
DigiKey Part Number | 6-1393302-0-ND |
Manufacturer | |
Manufacturer Product Number | 6-1393302-0 |
Description | RELAY GEN PURPOSE SPDT 40A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 6-1393302-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.6 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | Resistor | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Alloy | |
Coil Power | 1.8W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.33000 | ¥135.33 |
5 | ¥128.17600 | ¥640.88 |
10 | ¥117.49400 | ¥1,174.94 |
25 | ¥113.93520 | ¥2,848.38 |