6-102448-0 | |
---|---|
DigiKey Part Number | A33414-ND |
Manufacturer | |
Manufacturer Product Number | 6-102448-0 |
Description | CONN RCPT 24P IDC 20-22AWG GOLD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Gold 20-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 6-102448-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 20-22 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.95000 | ¥69.95 |
10 | ¥60.94700 | ¥609.47 |
25 | ¥59.34800 | ¥1,483.70 |
100 | ¥54.21480 | ¥5,421.48 |
300 | ¥53.89380 | ¥16,168.14 |
500 | ¥50.68584 | ¥25,342.92 |
1,000 | ¥45.23227 | ¥45,232.27 |