583616-5 | |
---|---|
DigiKey Part Number | 583616-5-ND |
Manufacturer | |
Manufacturer Product Number | 583616-5 |
Description | TERM EDGE TWIN LF 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Edge Terminal Non-Gendered 24-28 AWG Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.47854 | ¥32,392.70 |