5787745-1 | |
---|---|
DigiKey Part Number | 5787745-1-ND |
Manufacturer | |
Manufacturer Product Number | 5787745-1 |
Description | CONN RCPT USB2.0 TYPEA STACK R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5787745-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold or Gold-Palladium | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.50000 | ¥38.50 |
10 | ¥33.76600 | ¥337.66 |
25 | ¥32.87760 | ¥821.94 |
88 | ¥32.17102 | ¥2,831.05 |
176 | ¥30.22688 | ¥5,319.93 |
264 | ¥30.04992 | ¥7,933.18 |
528 | ¥28.10561 | ¥14,839.76 |
1,056 | ¥25.10058 | ¥26,506.21 |
2,552 | ¥23.33293 | ¥59,545.64 |