5786555-7 | |
---|---|
DigiKey Part Number | A31823-ND |
Manufacturer | |
Manufacturer Product Number | 5786555-7 |
Description | CONN D-TYPE RCPT 68P VERT PRESS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 Position D-Type Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5786555-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Press-Fit | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyphthalamide (PPA) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.78000 | ¥141.78 |
16 | ¥138.83313 | ¥2,221.33 |
32 | ¥135.13844 | ¥4,324.43 |
56 | ¥128.49375 | ¥7,195.65 |
104 | ¥115.93981 | ¥12,057.74 |
256 | ¥115.20121 | ¥29,491.51 |
504 | ¥100.43165 | ¥50,617.55 |