5767055-4 | |
---|---|
DigiKey Part Number | A109019-ND |
Manufacturer | |
Manufacturer Product Number | 5767055-4 |
Description | CONN PLUG 152POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 152 Position Connector Plug, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767055-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 152 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.251" (6.38mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥847.50000 | ¥847.50 |
16 | ¥823.66375 | ¥13,178.62 |
32 | ¥787.85125 | ¥25,211.24 |
56 | ¥763.97661 | ¥42,782.69 |
104 | ¥758.00731 | ¥78,832.76 |