5749854-1 | |
---|---|
DigiKey Part Number | A33505-ND |
Manufacturer | |
Manufacturer Product Number | 5749854-1 |
Description | CONN BACKSHELL 100P 180DEG SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5749854-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 100 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 2-56 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.66000 | ¥227.66 |
10 | ¥187.91100 | ¥1,879.11 |
25 | ¥174.65560 | ¥4,366.39 |
50 | ¥165.02060 | ¥8,251.03 |
100 | ¥161.40750 | ¥16,140.75 |
250 | ¥160.20272 | ¥40,050.68 |
500 | ¥154.17994 | ¥77,089.97 |