5749204-1 | |
---|---|
DigiKey Part Number | A33497-ND |
Manufacturer | |
Manufacturer Product Number | 5749204-1 |
Description | CONN BACKSHELL 68POS 75DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 Position Two Piece Backshell Connector Silver 75° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5749204-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 68 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 75° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Spring Lock | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.40000 | ¥180.40 |
10 | ¥176.63000 | ¥1,766.30 |
25 | ¥171.92880 | ¥4,298.22 |
50 | ¥163.47500 | ¥8,173.75 |
100 | ¥147.50290 | ¥14,750.29 |
250 | ¥146.56336 | ¥36,640.84 |
500 | ¥127.77312 | ¥63,886.56 |