5749199-1 | |
---|---|
DigiKey Part Number | A33494-ND |
Manufacturer | |
Manufacturer Product Number | 5749199-1 |
Description | CONN BACKSHELL 20POS 75DEG SHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Two Piece Backshell Connector Silver 75° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5749199-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 20 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 75° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Spring Lock | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.40000 | ¥62.40 |
10 | ¥56.44800 | ¥564.48 |
25 | ¥54.95200 | ¥1,373.80 |
50 | ¥52.86220 | ¥2,643.11 |
100 | ¥52.58000 | ¥5,258.00 |