5749192-1 | |
---|---|
DigiKey Part Number | A33490-ND |
Manufacturer | |
Manufacturer Product Number | 5749192-1 |
Description | CONN BACKSHELL 40POS 180DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5749192-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 40 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Spring Lock | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.61000 | ¥123.61 |
10 | ¥111.75700 | ¥1,117.57 |
25 | ¥108.79840 | ¥2,719.96 |
50 | ¥104.66020 | ¥5,233.01 |
100 | ¥96.97340 | ¥9,697.34 |
250 | ¥96.38236 | ¥24,095.59 |
500 | ¥92.83464 | ¥46,417.32 |
1,000 | ¥82.78247 | ¥82,782.47 |