5745833-1 | |
---|---|
DigiKey Part Number | A34158-ND |
Manufacturer | |
Manufacturer Product Number | 5745833-1 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5745833-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.15000 | ¥117.15 |
10 | ¥105.92500 | ¥1,059.25 |
25 | ¥103.12320 | ¥2,578.08 |
50 | ¥99.20060 | ¥4,960.03 |
100 | ¥91.91430 | ¥9,191.43 |
250 | ¥91.35372 | ¥22,838.43 |
500 | ¥87.99100 | ¥43,995.50 |
1,000 | ¥78.46334 | ¥78,463.34 |