5646486-1

DigiKey Part Number
A97868-ND
Manufacturer
Manufacturer Product Number
5646486-1
Description
CONN RECEPT 176POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
176 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5646486-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle, Female Sockets
Connector Style
D 22
Number of Positions
176
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
8
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1.5 A
Voltage Rating
750Vrms
Operating Temperature
-55°C ~ 125°C
Features
Upper Shield
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.90000¥122.90
10¥120.32700¥1,203.27
30¥117.12500¥3,513.75
50¥112.68040¥5,634.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.