55833-1 | |
---|---|
DigiKey Part Number | 55833-1-ND |
Manufacturer | |
Manufacturer Product Number | 55833-1 |
Description | CONN RING FLAT 4AL 6CU #1/4 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided, 2 Holes, Tubular (Battery Lugs) 4 AWG (Al), 6 AWG (Cu) Crimp, Funnel Opening |
Datasheet | Datasheet |
EDA/CAD Models | 55833-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, 2 Holes, Tubular (Battery Lugs) | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.082" (2.08mm) | |
Width - Outer Edges | 0.627" (15.92mm) | |
Length - Overall | 2.940" (74.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Funnel Opening | |
Wire Gauge | 4 AWG (Al), 6 AWG (Cu) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥1,415.57400 | ¥35,389.35 |