556144-2 | |
---|---|
DigiKey Part Number | A128891-ND |
Manufacturer | |
Manufacturer Product Number | 556144-2 |
Description | CLIP,BAIL,SPECIAL,LONG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Bail Clip For CHAMP D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bail Clip | |
For Use With/Related Products | CHAMP D-Sub Connectors | |
Features | - | |
Number of Positions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.93100 | ¥49.31 |
100 | ¥3.97600 | ¥397.60 |
1,000 | ¥3.08577 | ¥3,085.77 |
5,000 | ¥2.69230 | ¥13,461.50 |
10,000 | ¥2.56312 | ¥25,631.20 |