553597-1 | |
---|---|
DigiKey Part Number | A24214-ND |
Manufacturer | |
Manufacturer Product Number | 553597-1 |
Description | CONN RCPT 14POS STR IDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 553597-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.66000 | ¥138.66 |
10 | ¥135.79800 | ¥1,357.98 |
25 | ¥132.18760 | ¥3,304.69 |
100 | ¥113.40780 | ¥11,340.78 |
300 | ¥112.68530 | ¥33,805.59 |
500 | ¥98.23852 | ¥49,119.26 |