543610-1 | |
---|---|
DigiKey Part Number | 543610-1-ND |
Manufacturer | |
Manufacturer Product Number | 543610-1 |
Description | .8MM TOOL SUB-ASSY,CUTTER |
Customer Reference | |
Detailed Description | Cable Cutter |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cable | |
Shape | - | |
Cut Edge | - | |
Length - Overall | - | |
Features | - | |
Capacity | - | |
Weight | - | |
Base Product Number |