5406721-4 | |
---|---|
DigiKey Part Number | 17-5406721-4TR-ND - Tape & Reel (TR) 17-5406721-4CT-ND - Cut Tape (CT) 17-5406721-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5406721-4 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 5406721-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock, Panel Stops, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.71000 | ¥137.10 |
25 | ¥13.30640 | ¥332.66 |
50 | ¥13.17180 | ¥658.59 |
100 | ¥12.22520 | ¥1,222.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥12.22565 | ¥2,445.13 |
400 | ¥12.02285 | ¥4,809.14 |
600 | ¥10.94217 | ¥6,565.30 |
1,000 | ¥9.79389 | ¥9,793.89 |
5,000 | ¥8.78075 | ¥43,903.75 |