53884-1 | |
---|---|
DigiKey Part Number | 53884-1-ND |
Manufacturer | |
Manufacturer Product Number | 53884-1 |
Description | CONN PWR LOCK HSG 1POS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Self Mating Blue |
Datasheet | Datasheet |
EDA/CAD Models | 53884-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Blue | |
Features | - | |
Insulation Material | Polycarbonate (PC) | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.54000 | ¥36.54 |
10 | ¥31.97500 | ¥319.75 |
25 | ¥31.14000 | ¥778.50 |
50 | ¥30.46860 | ¥1,523.43 |
100 | ¥29.47370 | ¥2,947.37 |