5338108-2 | |
---|---|
DigiKey Part Number | A101800-ND |
Manufacturer | |
Manufacturer Product Number | 5338108-2 |
Description | CONN SHIELD RCPT Z-PACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Shield For Z-Pack Series Type A, Lower |
Datasheet | Datasheet |
EDA/CAD Models | 5338108-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Ground Shield | |
For Use With/Related Products | Z-Pack Series | |
Specifications | Type A, Lower | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.53000 | ¥36.53 |
10 | ¥32.56800 | ¥325.68 |
25 | ¥32.40240 | ¥810.06 |
100 | ¥28.91410 | ¥2,891.41 |
300 | ¥28.74773 | ¥8,624.32 |
500 | ¥26.58762 | ¥13,293.81 |
1,000 | ¥23.76262 | ¥23,762.62 |