5332342 | |
---|---|
DigiKey Part Number | A33826-ND |
Manufacturer | |
Manufacturer Product Number | 5332342 |
Description | CONN TWINAX JACK STR CRIMP |
Customer Reference | |
Detailed Description | BNC, Twinaxial Connector Jack, Female Socket and Male Pin Non-Constant Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5332342 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Jack, Female Socket and Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | Non-Constant | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-108, 108A | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | 7 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Insulator, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 200 | |
Insertion Loss | - | |
Base Product Number |