5316135-5 | |
---|---|
DigiKey Part Number | A117973CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5316135-5 |
Description | CONN PLUG 70POS SMD GOLD |
Customer Reference | |
Detailed Description | 70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.136" (3.45mm) | |
Base Product Number |