5229996-4 | |
---|---|
DigiKey Part Number | A113891-ND |
Manufacturer | |
Manufacturer Product Number | 5229996-4 |
Description | CONN JACKSCREW CAPTIVE #4-40 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For CHAMP D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 5229996-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | CHAMP D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.110" (2.79mm) | |
Length - Below Head | 0.265" (6.73mm) | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.21000 | ¥7.21 |
10 | ¥6.87600 | ¥68.76 |
25 | ¥6.57000 | ¥164.25 |
50 | ¥6.48020 | ¥324.01 |
100 | ¥5.66250 | ¥566.25 |
250 | ¥5.45036 | ¥1,362.59 |
500 | ¥5.14738 | ¥2,573.69 |
1,000 | ¥4.45100 | ¥4,451.00 |
2,500 | ¥4.11798 | ¥10,294.95 |