521284-1 | |
---|---|
DigiKey Part Number | A111275TR-ND - Tape & Reel (TR) A111275CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 521284-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521284-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.085" (27.56mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Natural | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.88800 | ¥18.88 |
25 | ¥1.88160 | ¥47.04 |
50 | ¥1.85700 | ¥92.85 |
100 | ¥1.71670 | ¥171.67 |
250 | ¥1.41076 | ¥352.69 |
500 | ¥1.33246 | ¥666.23 |
1,000 | ¥1.23837 | ¥1,238.37 |
2,500 | ¥1.19912 | ¥2,997.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.97185 | ¥9,718.50 |
30,000 | ¥0.96999 | ¥29,099.70 |